Mitsubishi Electric MELSEC-Q Series Cover for Use with PLC Blanking Module

Subtotal (1 unit)*

$78.40

(exc. GST)

$86.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$78.40

*price indicative

RS Stock No.:
455-6872
Mfr. Part No.:
QG60
Brand:
Mitsubishi Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mitsubishi Electric

Accessory Type

Cover

Product Type

Cover

Series

MELSEC-Q

For Use With

PLC Blanking Module

Standards/Approvals

CE

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
JP

Blanking Module


This unit is used to cover blank slots in the Q Series PLC system.

Covers vacant slots and protects them from dust, etc

Reserves slots for future expansion

Depth 90mm Height 98mm Width 27.4mm

Mitsubishi Q Series Digital & Analogue I/O Modules


The Q series is a modular system; if the application demands more input units you simply add more to the system. In this way it is easy to add input signal capacity.

Module dimensions - Depth: 90 mm, Height: 98 mm, Width: 27.4 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy