Mitsubishi Electric MELSEC Q Series PLC I/O Module for Use with MELSEC Q Series
- RS Stock No.:
- 409-808
- Mfr. Part No.:
- Q62DAN
- Brand:
- Mitsubishi Electric
Subtotal (1 unit)*
$1,402.05
(exc. GST)
$1,542.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,402.05 |
*price indicative
- RS Stock No.:
- 409-808
- Mfr. Part No.:
- Q62DAN
- Brand:
- Mitsubishi Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitsubishi Electric | |
| Accessory Type | PLC I/O Module | |
| Product Type | PLC I/O Module | |
| Series | MELSEC Q | |
| For Use With | MELSEC Q Series | |
| Hazardous Area Certification | No | |
| Standards/Approvals | cUL, UL, CE | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Mitsubishi Electric | ||
Accessory Type PLC I/O Module | ||
Product Type PLC I/O Module | ||
Series MELSEC Q | ||
For Use With MELSEC Q Series | ||
Hazardous Area Certification No | ||
Standards/Approvals cUL, UL, CE | ||
Supply Voltage 24V dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Analogue Output Module - 2 Channel with Transformer Insulation
These modules convert digital PLC values into 2 independent channels of analogue voltage or current outputs.
16 bit resolution
Fast conversion rate improves control
Built-in EEPROM for storing set-up data
Only occupies 16 PLC I/O points, great for compact systems
Output short circuit protection available
Transformer insulation between external power supply and analogue output
Mitsubishi Q Series Digital & Analogue I/O Modules
The Q series is a modular system; if the application demands more input units you simply add more to the system. In this way it is easy to add input signal capacity.
Module dimensions - Depth: 90 mm, Height: 98 mm, Width: 27.4 mm
Related links
- Mitsubishi Electric MELSEC Q Series PLC I/O Module for Use with MELSEC Q Series
- Mitsubishi Electric MELSEC-Q Series PLC Cable for Use with QC Series
- Mitsubishi Electric MELSEC-Q Series Cover for Use with PLC Blanking Module
- Mitsubishi Electric MELSEC Q Series Extension Base for Use with MELSEC Q Series
- Mitsubishi Electric MELSEC FX Series PLC I/O Module for Use with MELSEC FX Series
- Mitsubishi Electric MELSEC IQ-F Series PLC I/O Module for Use with MELSEC iQ-R Series PLC component
- Mitsubishi Electric Q63 Series PLC Power Supply for Use with MELSEC Q Series
- Mitsubishi Electric Digital I/O Module DC for use with MELSEC iQ-F Series PLC
