Crouzet PLC Expansion Module for Use with Millenium 3 Series, Digital, Relay
- RS Stock No.:
- 615-0050
- Distrelec Article No.:
- 302-42-089
- Mfr. Part No.:
- 88970324
- Brand:
- Crouzet
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 615-0050
- Distrelec Article No.:
- 302-42-089
- Mfr. Part No.:
- 88970324
- Brand:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Accessory Type | PLC Expansion Module | |
| Number of Inputs | 6 | |
| Input Type | Digital | |
| Number of Outputs | 4 | |
| Output Type | Relay | |
| For Use With | Millenium 3 Series | |
| Dimensions | 107.6 x 72 x 57.4 mm | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Accessory Type PLC Expansion Module | ||
Number of Inputs 6 | ||
Input Type Digital | ||
Number of Outputs 4 | ||
Output Type Relay | ||
For Use With Millenium 3 Series | ||
Dimensions 107.6 x 72 x 57.4 mm | ||
- COO (Country of Origin):
- FR
Related links
- Crouzet PLC Expansion Module for Use with Millenium 3 Series
- Crouzet Millenium 3 Series PLC Expansion Module for Use with Millenium 3 Series
- Crouzet Millenium 3 Series PLC Expansion Module for Use with Type CB Type XB Type XE, Type XR
- Crouzet Extension Module Digital Relay for use with Millenium 3 Series Controllers
- Crouzet Extension Module Digital Relay for use with Millenium Series Logic Controllers
- Crouzet Millenium 3 Series PLC Cable for Use with Resin Board Version
- Crouzet PLC I/O Module Millenium 3 Digital
- Crouzet Extension Module Analogue Analogue for use with Millenium 3 Series Controllers
