Crouzet Extension Module Analogue Analogue for use with Millenium 3 Series Controllers
- RS Stock No.:
- 636-691
- Mfr. Part No.:
- MXAO02D1
- Brand:
- Crouzet
Subtotal (1 unit)*
$310.37
(exc. GST)
$341.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $310.37 |
*price indicative
- RS Stock No.:
- 636-691
- Mfr. Part No.:
- MXAO02D1
- Brand:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Product Type | Extension Module | |
| Module Type | Analogue Expansion | |
| Input Type | Analogue | |
| Number of Inputs | 2 | |
| Output Type | Analogue | |
| Number of Outputs | 2 | |
| For Use With | Millenium 3 Series Controllers | |
| Width | 35mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Product Type Extension Module | ||
Module Type Analogue Expansion | ||
Input Type Analogue | ||
Number of Inputs 2 | ||
Output Type Analogue | ||
Number of Outputs 2 | ||
For Use With Millenium 3 Series Controllers | ||
Width 35mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
The Crouzet Analog expansion is equipped with 2 unipolar analogue inputs and provides isolation between the base and the analogue expansion. It features reverse polarity protection for added safety. Its flexible deployment and extensive configuration options, along with various extension capabilities, make it suitable for a wide range of applications, ensuring adaptability and reliable performance.
Compatible with all bases
Size is 35 mm
Independent Power Supply
