Crouzet Extension Module Digital Relay for use with Millenium 3 Series Controllers
- RS Stock No.:
- 636-702
- Mfr. Part No.:
- MXR08D7
- Brand:
- Crouzet
Subtotal (1 unit)*
$149.84
(exc. GST)
$164.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $149.84 |
*price indicative
- RS Stock No.:
- 636-702
- Mfr. Part No.:
- MXR08D7
- Brand:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Module Type | Analogue Expansion | |
| Product Type | Extension Module | |
| Input Type | Digital | |
| Number of Inputs | 4 | |
| Output Type | Relay | |
| Number of Outputs | 4 | |
| For Use With | Millenium 3 Series Controllers | |
| Width | 35mm | |
| Standards/Approvals | No | |
| Series | Millenium XR | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Module Type Analogue Expansion | ||
Product Type Extension Module | ||
Input Type Digital | ||
Number of Inputs 4 | ||
Output Type Relay | ||
Number of Outputs 4 | ||
For Use With Millenium 3 Series Controllers | ||
Width 35mm | ||
Standards/Approvals No | ||
Series Millenium XR | ||
- COO (Country of Origin):
- IN
The Crouzet Digital expansion is compatible with many base systems and features reverse polarity protection, safeguarding against polarity inversion. Designed for enhanced reliability, it ensures safe operation even in cases of incorrect wiring. Ideal for extending I/O capabilities in flexible automation setups.
External power supply
Possibility to add several extensions
