Schneider Electric Telefast Series Base for Use with Quantum Automation Platform
- RS Stock No.:
- 608-5861
- Mfr. Part No.:
- ABE7CPA21
- Brand:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
$398.52
(exc. GST)
$438.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $398.52 |
*price indicative
- RS Stock No.:
- 608-5861
- Mfr. Part No.:
- ABE7CPA21
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Base | |
| Accessory Type | Base | |
| Series | Telefast | |
| For Use With | Quantum Automation Platform | |
| IP Rating | IP20 | |
| Hazardous Area Certification | EAC | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Base | ||
Accessory Type Base | ||
Series Telefast | ||
For Use With Quantum Automation Platform | ||
IP Rating IP20 | ||
Hazardous Area Certification EAC | ||
Standards/Approvals CSA, UL | ||
Telefast 2 Interfaces with Analogue I/O
Schneider Electric Telefast 2 Pre-Wired System
The Telefast 2 system of pre-cabling is composed of modules connected to the PLC by means of a multicore cable equipped with HE 10 connectors . The Telefast 2 interfaces make it possible to simplify the operation of wiring and thus limiting errors.
Related links
- Schneider Electric Telefast Series Base for Use with Quantum Automation Platform
- Schneider Electric Telefast Series Terminal Block for Use with Quantum Automation Platform
- Schneider Electric Telefast Series Relay for Use with Quantum Automation Platform
- Schneider Electric Base for use with Quantum Automation Platform
- Schneider Electric Telefast Series Base for Use with ABR7S37
- Schneider Electric Telefast Series Base for Use with ABR7S21
- Schneider Electric Telefast Series Base for Use with Plug-In Relay
- Schneider Electric Telefast Series Base for Use with Modicon ABE7
