Schneider Electric Base for use with Quantum Automation Platform

Subtotal (1 unit)*

$654.38

(exc. GST)

$719.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$654.38

*price indicative

RS Stock No.:
253-2442
Distrelec Article No.:
303-04-589
Mfr. Part No.:
ABE7R16S210
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Base

For Use With

Quantum Automation Platform

Standards/Approvals

UL, CSA

Width

206mm

Series

Telefast

Non Compliant

Schneider Electric Base, 206mm Width - ABE7R16S210


This base provides a 16-channel electromechanical relay sub-base designed for use with the Quantum Automation Platform. It serves as a removable terminal-block Interface for PLC outputs, enabling connection of volt-free contacts for control applications within automation systems.

Features & Benefits


• Rated for 24V DC supply enabling PLC-end compatibility
• Maximum per-output common current 10A supporting higher loads
• Per-channel current capability 5A for preactuator connections
• Electrical durability up to 500,000 cycles for repeated switching
• Mechanical life 20,000,000 cycles for long service intervals
• Operating temperature range −5 to 60 °C for typical site environments

Applications


• Suitable for replacing worn relay bases in Quantum PLC racks
• Used with the Quantum Automation Platform for discrete output control
• Ideal for interfacing preactuators and small actuators in panels
• Can be used for modular control expansions requiring 16 channels

How are wires terminated on the unit?


Terminations use removable Terminal blocks with two Terminals per channel and a tightening torque of 0.6 N·m using a flat Ø3.5mm screwdriver.

What protection and environmental ratings apply?


The assembly provides IP2X contact protection, resists 750 °C incandescent wire tests, and meets pollution degree 2 requirements.

How is the base mounted within control cabinets?


It mounts on 35mm symmetrical DIN rail by clips or on a solid plate using the supplied fixing kit.

How quickly do contacts operate after Coil change?


Typical switching behaviour is ≤10 MS for energisation and ≤5 MS for de-energisation with contact bounce ≤5 MS.

What electrical insulation and impulse withstand ratings exist?


The product has a rated insulation voltage of 2,000V and an impulse withstand rating of 2.5 kV per relevant standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy