Mitsubishi Electric MELSEC Q Series Extension Base for Use with MELSEC Q Series
- RS Stock No.:
- 455-6771
- Mfr. Part No.:
- Q68B
- Brand:
- Mitsubishi Electric
Subtotal (1 unit)*
$1,121.00
(exc. GST)
$1,233.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 3 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $1,121.00 |
*price indicative
- RS Stock No.:
- 455-6771
- Mfr. Part No.:
- Q68B
- Brand:
- Mitsubishi Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitsubishi Electric | |
| Product Type | Extension Base | |
| Accessory Type | Extension Base | |
| Series | MELSEC Q | |
| For Use With | MELSEC Q Series | |
| Standards/Approvals | UL, cUL, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Mitsubishi Electric | ||
Product Type Extension Base | ||
Accessory Type Extension Base | ||
Series MELSEC Q | ||
For Use With MELSEC Q Series | ||
Standards/Approvals UL, cUL, CE | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Extension Base Unit
The Extension Base Units are connected to the Main Base Unit by means of assembled bus cables. They provide slots for a power supply module and extra I/O modules. A PSU must be fitted to the Extension Base Unit if the power consumption of the inserted modules exceeds the capacity of the power supply module that is situated on the Main Base Unit.
A maximum of 7 Extension Units can be connected to a Main Base Unit with up to 64 I/O modules
Applicable power supply modules: Q61P-A1, Q61P-A2, Q63P
Mitsubishi Q Series CPU's and I/O Bases
The Mitsubishi Q Series is highly flexible. It can be a single or multi processor solution, with up to four CPUs installed on the same backplane. Users can also opt to swap PLC CPUs with motion control CPUs or even add a PC directly (as an intregal part) to the PLC backplane. Q Series can meet modern process challenges by offering an Automation Rich Environment from the combination of advanced PLC technology with Motion and a PC as one seamless solution with no networking requirement between them. The Q Series replaces the Mitsubishi A series of PLCs.
Easy to set up and to expand a system
Fast processing speeds and large memory capacity
Uses Windows based GX software
Related links
- Mitsubishi Electric MELSEC Q Series Extension Base for Use with MELSEC Q Series
- Mitsubishi Electric MELSEC Q Series PLC I/O Module for Use with MELSEC Q Series
- Mitsubishi Electric MELSEC-Q Series PLC Cable for Use with QC Series
- Mitsubishi Electric MELSEC-Q Series Cover for Use with PLC Blanking Module
- Mitsubishi Electric MELSEC IQ-R Series Extension Cable for Use with R-Q Extension Base Unit
- Mitsubishi Electric MELSEC IQ-R Series Base Unit for Use with R-Q Extension Base Unit
- Mitsubishi Electric Q Controller Series Base Unit for Use with MELSEC Q Series
- Mitsubishi Electric Counter for use with MELSEC Q Series
