Mitsubishi Electric MELSEC IQ-R Series Extension Cable for Use with R-Q Extension Base Unit
- RS Stock No.:
- 697-820
- Mfr. Part No.:
- RC30B
- Brand:
- Mitsubishi Electric
This image is representative of the product range
Subtotal (1 unit)*
$454.27
(exc. GST)
$499.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $454.27 |
*price indicative
- RS Stock No.:
- 697-820
- Mfr. Part No.:
- RC30B
- Brand:
- Mitsubishi Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitsubishi Electric | |
| Accessory Type | PLC Accessory | |
| Product Type | Extension Cable | |
| Series | MELSEC IQ-R | |
| For Use With | R-Q Extension Base Unit | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Mitsubishi Electric | ||
Accessory Type PLC Accessory | ||
Product Type Extension Cable | ||
Series MELSEC IQ-R | ||
For Use With R-Q Extension Base Unit | ||
Hazardous Area Certification No | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- JP
The Mitsubishi Electric Extension Cable is built for industrial and marine-grade applications where reliability and certification are essential. With a 3-meter reach, it provides flexible connectivity between devices in control panels or field installations. Its compliance with CE standards and multiple international shipping approvals ensures safe use across regulated environments.
Certified by ABS, BV, DNV GL, LR, NK, and RINA
CE compliant for European safety and performance standards
3-meter length suitable for extended device connections
Related links
- Mitsubishi Electric MELSEC IQ-R Series Extension Cable for Use with R-Q Extension Base Unit
- Mitsubishi Electric MELSEC IQ-R Series Base Unit for Use with R-Q Extension Base Unit
- Mitsubishi Electric MELSEC IQ-R Series Base Unit
- Mitsubishi Electric MELSEC IQ-R Series Base Unit, AC Input
- Mitsubishi Electric Base Unit MELSEC iQ-R
- Mitsubishi Electric MELSEC IQ-R Series Power Supply Unit Analogue Input
- Mitsubishi Electric MELSEC IQ-R Series PLC Expansion Module for Use with MELSEC iQ-R Series PLC component
- Mitsubishi Electric MELSEC IQ-R Series PLC CPU for Use with Safety CPU
