Schneider Electric Advantys STB Connector for use with Power Distribution Module
- RS Stock No.:
- 276-2340
- Mfr. Part No.:
- STBXTS2130
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$93.51
(exc. GST)
$102.86
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $93.51 |
*price indicative
- RS Stock No.:
- 276-2340
- Mfr. Part No.:
- STBXTS2130
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Connector | |
| Product Type | Connector | |
| For Use With | Power Distribution Module | |
| Standards/Approvals | REACH-Verordnung, EU-RoHS-Richtlinie, RoHS-Richtlinie für China | |
| Series | Advantys STB | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Connector | ||
Product Type Connector | ||
For Use With Power Distribution Module | ||
Standards/Approvals REACH-Verordnung, EU-RoHS-Richtlinie, RoHS-Richtlinie für China | ||
Series Advantys STB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric 2 pin removable field wiring connector with a spring type. It is specifically used as a connection accessory for the power distribution module. The connector features a spring connector type, providing a secure and efficient connection. Each set includes 10 connectors, and the individual connector has 2 pins. The net weight of each connector is 0.006 kg.
RoHS compliant
Related links
- Schneider Electric Advantys STB Series Counter for Use with STBXBA3000 Base, Power Distribution Module STBPDT3100/3105
- Schneider Electric Advantys STB Connector for use with Digital I/O Module
- Schneider Electric Advantys STB Series Analogue Input Module for Use with Power Distribution Module STBPDT3100/3105
- Schneider Electric Advantys STB Series Analogue Input Module for Use with Power Distribution Module STBPDT3100/3105,
- Schneider Electric Advantys STB Series Analogue Output Module for Use with Power Distribution Module STBPDT3100/3105,
- Schneider Electric Advantys STB Connector for use with Network Interface Module
- Schneider Electric Advantys STB Series Analogue Input Module for Use with Mounting Base STBXBA1000, Power Distribution
- Schneider Electric Advantys STB Series Analogue Output Module for Use with Mounting Base STBXBA1000, Power Distribution
