Siemens RMK Series Controller
- RS Stock No.:
- 287-8753
- Mfr. Part No.:
- RMK770-1 / BPZ:RMK770-1
- Brand:
- Siemens
Subtotal (1 unit)*
$6,824.05
(exc. GST)
$7,506.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,824.05 |
*price indicative
- RS Stock No.:
- 287-8753
- Mfr. Part No.:
- RMK770-1 / BPZ:RMK770-1
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Controller | |
| Accessory Type | Controller | |
| Series | RMK | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Supply Voltage | 24V ac | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Controller | ||
Accessory Type Controller | ||
Series RMK | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Supply Voltage 24V ac | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
The Siemens boiler sequence controller that allows for efficient and precise control of up to 6 boilers. With menu-driven operation and separate operator units, it provides easy and intuitive control of boiler temperature, heating circuits, and precontrol. It is suitable for use in various types of buildings, including office buildings, schools, hospitals, and industrial buildings. The boiler sequence controller also offers modular sequencing for up to 6 boilers, along with KNX bus connection for operation and process information.
Modular controller for sequencing up to 6 boilers
Menu-driven operation with separate operator unit
KNX bus connection facility for operation and process information
Suitable for various types of buildings
Provides efficient and precise control of boiler temperature, heating circuits, and precontrol
- RS Stock No. 2878756
- Mfr. Part No. RMU730B-1 / BPZ:RMU730B-1
Each
$6,772.80
- RS Stock No. 2878852
- Mfr. Part No. RVD250-A / S55370-C125
Each
$4,973.30
Related links
- Siemens RMU Series Controller
- Siemens BPZ Series Controller for Use with Heating
- Siemens S55370 Series Controller, 1-Input
- Siemens BPZ Series Controller for Use with 1 Heating Circuit
- Siemens S55370 Series Controller for Use with 1 Programmable Heating Circuit
- Siemens BPZ Series Controller for Use with 1 Heating Circuit + ECS
- Siemens BPZ Series Controller for Use with 1 Analog Heating Circuit
- Siemens RVP350 Series Controller for Use with 1 Heating Circuit and d.h.w












