Siemens BPZ Series Controller for Use with 1 Analog Heating Circuit
- RS Stock No.:
- 282-5241
- Mfr. Part No.:
- RVP201.0 / BPZ:RVP201.0
- Brand:
- Siemens
Subtotal (1 unit)*
$2,160.00
(exc. GST)
$2,376.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,160.00 |
*price indicative
- RS Stock No.:
- 282-5241
- Mfr. Part No.:
- RVP201.0 / BPZ:RVP201.0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Controller | |
| Accessory Type | Regulator | |
| Series | BPZ | |
| For Use With | 1 Analog Heating Circuit | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Supply Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Controller | ||
Accessory Type Regulator | ||
Series BPZ | ||
For Use With 1 Analog Heating Circuit | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Supply Voltage 230V ac | ||
- COO (Country of Origin):
- CH
Siemens Heating Controller without Time Switch, 230V AC, Wall Mounting - BPZ:RVP201.0
This heating controller by Siemens is designed for use in industrial applications and locations that have their own heat generating plant. It provides weather-compensated flow temperature control with or without room temperature influence or room temperature control, making it ideal for various heating systems like radiator, convector, underfloor and ceiling heating systems, as well as radiant panels. With a supply voltage of 230V AC, this controller ensures precise control of actuators, burners, circulating pumps, and domestic hot water (d.h.w.) heating.
Features & Benefits
• Enables flow temperature control via motorised valves for precise temperature regulation
• Provides analogue operating elements for easy user interface
• Offers weather-compensated control modes for energy-efficient heating
• Includes options for quick setback, boost heating, and automatic operation modes
• Wall mounting for easy installation
Applications
• Ideal for small multi-family houses, single-family houses, and smaller non-residential buildings
• Suitable for heating zones with their own heat generating equipment and d.h.w. heating
• Can be used for controlling various heating systems like radiators, convector and underfloor heating
Can it support different types of heating systems?
The controller is compatible with various heating systems such as radiators, convector and underfloor heating.
Will it provide energy-efficient heating options?
Yes, it offers weather-compensated control modes and an ECO automatic energy saver for load-dependent switching of heating.
Is it suitable for residential buildings?
Yes, the controller is designed for use in residential or smaller non-residential buildings to ensure efficient and precise heating control.
- RS Stock No. 2825239
- Mfr. Part No. RVL481 / BPZ:RVL481
Each
$4,777.58
- RS Stock No. 2825240
- Mfr. Part No. RVL482 / BPZ:RVL482
Each
$5,608.13
- RS Stock No. 2825242
- Mfr. Part No. RVP340 / S55370-C136
Each
$3,082.31
- RS Stock No. 2878853
- Mfr. Part No. RVP350 / S55370-C137
Each
$4,898.51
Related links
- Siemens BPZ Series Controller for Use with 1 Heating Circuit
- Siemens BPZ Series Controller for Use with 1 Heating Circuit + ECS
- Siemens BPZ Series Controller for Use with 1 Heating Circuit + ECS + Hot
- Siemens BPZ Series Controller for Use with Heating
- Siemens BPZ Series Controller
- Siemens BPZ Series 0 to 10 V DC, 24 V AC Output 24 V ac
- Siemens S55370 Series Controller for Use with 1 Programmable Heating Circuit
- Siemens Manual Pneumatic Manual Control Valve BPZ Series, BPZ:VBF21.50












