Siemens BPZ Series Controller for Use with 1 Heating Circuit + ECS
- RS Stock No.:
- 282-5239
- Mfr. Part No.:
- RVL481 / BPZ:RVL481
- Brand:
- Siemens
Subtotal (1 unit)*
$4,777.58
(exc. GST)
$5,255.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,777.58 |
*price indicative
- RS Stock No.:
- 282-5239
- Mfr. Part No.:
- RVL481 / BPZ:RVL481
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Regulator | |
| Product Type | Controller | |
| Series | BPZ | |
| For Use With | 1 Heating Circuit + ECS | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Supply Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Regulator | ||
Product Type Controller | ||
Series BPZ | ||
For Use With 1 Heating Circuit + ECS | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Supply Voltage 230V ac | ||
- COO (Country of Origin):
- CH
Siemens Heating Controller For Boiler Temperature Control and D.H.W. Heating, 230V AC Supply Voltage - BPZ:RVL481
This multifunctional heating controller for boiler temperature control is designed for use in both residential and non-residential buildings. With features such as weather-compensated flow temperature control and demand-compensated boiler temperature control, this controller is ideal for various heating systems. The system also includes automatic, setback, and comfort modes, ensuring optimal heating control based on user preferences.
Features & Benefits
• Features 13 inputs and 10 outputs for versatile control options
• Weather-compensated flow temperature control for efficient heating
• Demand-compensated control of boiler temperature for precise heating output
• Automatic, setback, and comfort modes for flexible heating control
• Can be used with various sensors and actuators for seamless integration
Applications
• Ideal for multifamily houses, single-family houses, and non-residential buildings
• Suitable for heating control in buildings with district heat connections
• Can be used in interconnected plants with heat sources, heating zones, and d.h.w. heating systems
• Can control various heating systems including radiator, underfloor, and ceiling heating systems
Can it control the flow temperature based on outdoor conditions?
Yes, the Siemens RVL481 features weather-compensated flow temperature control for efficient heating based on outdoor temperatures.
Will it work with various heating sources and zones?
Yes, it is designed to work with different heat sources and heating zones, offering versatile control options.
Is the controller suitable for use in residential buildings?
Yes, the RVL481 is reliable for use in multifamily houses, single-family houses, and other residential buildings requiring efficient heating control.
- RS Stock No. 2825240
- Mfr. Part No. RVL482 / BPZ:RVL482
Each
$5,608.13
- RS Stock No. 2825241
- Mfr. Part No. RVP201.0 / BPZ:RVP201.0
Each
$2,160.00
- RS Stock No. 2825242
- Mfr. Part No. RVP340 / S55370-C136
Each
$3,082.31
- RS Stock No. 2825243
- Mfr. Part No. RVP360 / S55370-C139
Each
$4,272.46
Related links
- Siemens BPZ Series Controller for Use with 1 Heating Circuit + ECS + Hot
- Siemens BPZ Series Controller for Use with 1 Heating Circuit
- Siemens BPZ Series Controller for Use with 1 Analog Heating Circuit
- Siemens BPZ Series Controller for Use with Heating
- Siemens BPZ Series Controller
- Siemens BPZ Series 0 to 10 V DC, 24 V AC Output 24 V ac
- Siemens RVP350 Series Controller for Use with 1 Heating Circuit and d.h.w
- Siemens S55370 Series Controller for Use with 2 Programmables Heating Circuits + ECS












