Siemens N 605 Series Adapter for Use with Siemens Sta or Stp Actuators
- RS Stock No.:
- 287-8679
- Mfr. Part No.:
- N 605D41 / 5WG1605-1DB41
- Brand:
- Siemens
Subtotal (1 unit)*
$809.47
(exc. GST)
$890.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $809.47 |
*price indicative
- RS Stock No.:
- 287-8679
- Mfr. Part No.:
- N 605D41 / 5WG1605-1DB41
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Adapter | |
| Accessory Type | Actuator | |
| Series | N 605 | |
| For Use With | Siemens Sta or Stp Actuators | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Adapter | ||
Accessory Type Actuator | ||
Series N 605 | ||
For Use With Siemens Sta or Stp Actuators | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Supply Voltage 24V dc | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
The Siemens thermal drive actuator this high-quality actuator is designed for controlling electro-thermal actuators in water-based heating or cooling systems. It is an essential component in building automation, offering efficient and reliable operation. With its semiconductor outputs, it allows for noiseless control of AC 24V or AC 230V actuators. The actuator features direct operation for easy installation, with LED display for switching status and control value. It also includes error LEDs for indicating mains voltage failure and overload/short circuit faults. With maintenance-free terminals, it offers seamless connection for various conductors. The actuator is compatible with KNX for flexible configuration and control.
6 semiconductor outputs for noiseless control of AC 24V or AC 230V actuators
Direct operation for efficient installation with LED display
Error LEDs for indicating mains voltage failure and overload/short circuit faults
Maintenance-free terminals for easy connection of different conductors
Compatible with KNX for flexible configuration and control
Related links
- Siemens RL 605 Series Adapter for Use with Ap 118 or Ap 641 Automation Module Box
- Red Circular Push Button Lens for use with TP2 Series
- Saia-Burgess Orange Round Push Button Lens for Use with TP2 Series
- Saia-Burgess Green Square Push Button Lens for Use with TP2 Series
- Phoenix Contact C PX A Series Black Fibreglass Reinforced Polyester Junction Box 405mm 605 mm
- Siemens N 543 Series Adapter
- Siemens N 530 Series Adapter
- Siemens N 532 Series Adapter
