Siemens N 530 Series Adapter
- RS Stock No.:
- 287-8652
- Mfr. Part No.:
- N 530D31 / 5WG1530-1DB31
- Brand:
- Siemens
Subtotal (1 unit)*
$547.51
(exc. GST)
$602.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $547.51 |
*price indicative
- RS Stock No.:
- 287-8652
- Mfr. Part No.:
- N 530D31 / 5WG1530-1DB31
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Adapter | |
| Accessory Type | Switch Actuator | |
| Series | N 530 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Adapter | ||
Accessory Type Switch Actuator | ||
Series N 530 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Supply Voltage 24V dc | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
Siemens N 530 Series Adapter, 24V DC Supply Voltage, 6A Output Current - 5WG1530-1DB31
This adaptor is a state-of-the-art switch actuator designed for the Gamma Instabus system. As a DIN rail mount switch, it efficiently controls electrical circuits through bistable relay contacts, allowing seamless automation in various environments. With a 24V DC power supply and a robust output of 6A, this reliable device effectively facilitates home automation applications while ensuring user-friendly installation and operation.
Features & Benefits
• Suitable for switching capacitive, inductive, and resistive loads
• Maintenance-free terminals support various conductor types and sizes
• Integrated status display for easy installation verification
• Configurable functions including logic gates and timed switching
• Diagnostic capabilities track switching cycles and operating hours
• Built for installation in standard 35mm DIN rail setups
Applications
• Utilised for managing lighting in residential and commercial buildings
• Effective in automated control systems for home appliances
• Integrated within building management systems for efficient energy use
• Used for centralised power management in offices and industries
How does the switching actuator detect load status?
It incorporates load check functionality that monitors current flow, ensuring system reliability and performance by sending status updates via the bus.
What configuration options are available for custom control functions?
Configuration with ETS allows various control functions, including switching status messages and centralised operation, tailored to meet specific automation needs.
What steps should be followed for installation in a typical environment?
The device is designed for installation on standard 35mm DIN rails, ensuring straightforward mounting in distribution boards or small enclosures in dry locations. Conductor connections must adhere to specified sizes for optimal performance.
Related links
- Siemens N 530 Series Adapter
- Siemens N 535 Series Adapter
- Siemens N 532 Series Adapter
- Siemens N 262 Series Input Module for Use with Knx Systems
- Siemens N 263 Series Input Module for Use with Knx Systems
- Siemens N 536 7 W Dimming Controller Switch Actuator, 230V ac
- Siemens N 501 Series Adapter
- Siemens N 554D31 299 W Dimming Controller Dimming Controller 230V ac
