Siemens RL 605 Series Adapter for Use with Ap 118 or Ap 641 Automation Module Box
- RS Stock No.:
- 287-8680
- Mfr. Part No.:
- RL 605D23 / 5WG1605-4DB23
- Brand:
- Siemens
Subtotal (1 unit)*
$520.37
(exc. GST)
$572.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $520.37 |
*price indicative
- RS Stock No.:
- 287-8680
- Mfr. Part No.:
- RL 605D23 / 5WG1605-4DB23
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Actuator | |
| Product Type | Adapter | |
| Series | RL 605 | |
| For Use With | Ap 118 or Ap 641 Automation Module Box | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Supply Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Actuator | ||
Product Type Adapter | ||
Series RL 605 | ||
For Use With Ap 118 or Ap 641 Automation Module Box | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Supply Voltage 230V ac | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
The Siemens thermal drive actuator designed for controlling electro-thermal actuators in heating or cooling systems. It is a reliable and efficient solution for building automation, offering noiseless control of AC 24 V or AC 230 V actuators. The maintenance-free terminals allow for easy connection and looping through various types of conductors. The actuator features built-in device for installation in an automation module box AP 118 or room automation module box AP 641, providing flexibility in system integration. With configuration options in the ETS, it offers priority control of security and override functions, automatic or demand-based valve flushing, and extensive room temperature and ventilation control capabilities. It also supports interaction with primary systems for heating or cooling demand and demand-based pump control.
2 semiconductor outputs for noiseless control of AC 24 V or AC 230 V actuators
Maintenance-free terminals for easy connection of conductors
Built-in device for flexible installation in automation module boxes
Priority control of security and override functions
Automatic or demand-based valve flushing
Extensive room temperature and ventilation control capabilities
Interaction with primary systems for heating or cooling demand
Demand-based pump control
Related links
- Siemens RL 513 Series Output Module for Use with Ap 118 Control Module Box or Ap 641 Room Control Box
- Siemens RL 512 Series Adapter for Use with Ap 118 Control Module Box or Ap 641 Room Control Box
- Siemens RL 526 Series Adapter
- Siemens RL Series, Solar Connector
- Siemens RS 510 Series Output Module for Use with Ap 118 Control Module Box or Ap 641 Room Control Box
- Siemens RS 510 Series Adapter for Use with Ap 118 Control Module Box or Ap 641 Room Control Box
- Siemens N 605 Series Adapter for Use with Siemens Sta or Stp Actuators
- Siemens RL 260 Series Input Module for Use with KNX Bus System
