Siemens N 535 Series Adapter
- RS Stock No.:
- 287-8662
- Mfr. Part No.:
- N 535D61 / 5WG1535-1DB61
- Brand:
- Siemens
Subtotal (1 unit)*
$1,744.13
(exc. GST)
$1,918.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,744.13 |
*price indicative
- RS Stock No.:
- 287-8662
- Mfr. Part No.:
- N 535D61 / 5WG1535-1DB61
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Switch Actuator | |
| Product Type | Adapter | |
| Series | N 535 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Supply Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Switch Actuator | ||
Product Type Adapter | ||
Series N 535 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Supply Voltage 230V ac | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
The Siemens switching actuator designed for controlling electrical consumers. It is equipped with 12 potential-free outputs that can switch up to 16/20 AX loads. With its versatile control functions, this switching actuator is suitable for a wide range of applications. It can switch capacitive, inductive, and resistive loads, making it compatible with various types of electrical devices. The maintenance-free terminals allow for easy and secure connection of conductors with cross-sections from 0.5 to 2.5 mm². Additionally, the switching actuator features load detection with load check threshold monitoring, providing diagnostic functions and ensuring safe operation. With its reliable performance and flexible configuration options, this switching actuator is an ideal choice for efficient control of electrical loads.
For switching capacitive, inductive, and resistive loads
Maintenance-free terminals for secure connection of conductors with cross-sections from 0.5 to 2.5 mm²
Switching status display for each output to test for correct installation
Control functions include switching with status message, logic gate, central switching, timed switching, and night mode
Integrated 8-bit scene control and assignment of each output to up to 8 scenes
Override functions for manual ON, permanent OFF, locks, central override, and forced control
Diagnostic functions such as counting of switching cycles and operating hours with threshold monitoring
Load detection with load check threshold monitoring
Compatible with KNX PL-Link for seamless integration into KNX systems
