Siemens N 532 Series Adapter
- RS Stock No.:
- 287-8658
- Mfr. Part No.:
- N 532D61 / 5WG1532-1DB61
- Brand:
- Siemens
Subtotal (1 unit)*
$1,179.68
(exc. GST)
$1,297.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,179.68 |
*price indicative
- RS Stock No.:
- 287-8658
- Mfr. Part No.:
- N 532D61 / 5WG1532-1DB61
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Switch Actuator | |
| Product Type | Adapter | |
| Series | N 532 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Supply Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Switch Actuator | ||
Product Type Adapter | ||
Series N 532 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Supply Voltage 230V ac | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
The Siemens switching actuator that provides reliable and efficient control over electrical consumers. It is designed to switch loads with a rated voltage of 230V AC and has four channels with a rated current of 10A per channel. With its load detection and threshold monitoring feature, it ensures optimal performance and safety. The switching actuators can be easily configured with the engineering tool software and offer versatile control functions such as switching with status message, logic gate, central switching, timed switching, and night mode. Its compact design and compatibility with KNX bus systems make it suitable for a wide range of applications in residential and commercial buildings.
Suitable for switching resistive, inductive, and capacitive loads
Compact and durable plastic housing for easy installation
