Siemens N 262 Series Input Module for Use with Knx Systems
- RS Stock No.:
- 287-8608
- Mfr. Part No.:
- N 262D31 / 5WG1262-1DB31
- Brand:
- Siemens
Subtotal (1 unit)*
$506.32
(exc. GST)
$556.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $506.32 |
*price indicative
- RS Stock No.:
- 287-8608
- Mfr. Part No.:
- N 262D31 / 5WG1262-1DB31
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Input Module | |
| Accessory Type | Binary Input | |
| Series | N 262 | |
| For Use With | Knx Systems | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Input Module | ||
Accessory Type Binary Input | ||
Series N 262 | ||
For Use With Knx Systems | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Supply Voltage 24V dc | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
The Siemens binary input device with 4 potential-free inputs it is designed for processing binary signals from signal contacts, door/window contacts, or other potential-free contacts. The device is suitable for use in various applications such as lighting control, solar protection control, HVAC control, system state signalling, and pulse counting. It features potential-free contacts with internally generated polling voltage for easy connection to a KNX system. The device also offers clear direct operating levels for simulating input states during commissioning. With its maintenance-free terminals, it allows for easy and secure connection of solid, stranded, and fine-stranded conductors. The N 262D31 can be configured and controlled using the ETS and offers extensive operating and control functions including switching, dimming, scene control, pulse counting, logic operations, and more.
4 potential-free inputs for processing binary signals
Potential-free contacts with internally generated polling voltage for easy KNX system connection
Clear direct operating levels for simulating input states during commissioning
Extensive range of applications for lighting control, solar protection control, HVAC control, system state signalling, and pulse counting
Maintenance-free terminals for easy and secure conductor connection
Configurable and controllable using ETS with various operating and control functions
Logic operations per input for enhanced functionality
Compact and rail-mounted design for easy installation
Related links
- Siemens N 262 Series Input Module for Use with Knx Systems
- Siemens N 263 Series Input Module for Use with Knx Systems
- Siemens N 262 Series Input Module for Use with Instabus Eib
- Siemens N 530 Series Adapter
- Siemens N 532 Series Adapter
- Siemens N 535 Series Adapter
- Siemens N 536 7 W Dimming Controller Switch Actuator, 230V ac
- Siemens N 554D31 299 W Dimming Controller Dimming Controller 230V ac
