Siemens N 262 Series Input Module for Use with Knx Systems
- RS Stock No.:
- 287-8609
- Mfr. Part No.:
- N 262D51 / 5WG1262-1DB51
- Brand:
- Siemens
Subtotal (1 unit)*
$821.17
(exc. GST)
$903.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $821.17 |
*price indicative
- RS Stock No.:
- 287-8609
- Mfr. Part No.:
- N 262D51 / 5WG1262-1DB51
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Binary Input | |
| Product Type | Input Module | |
| Series | N 262 | |
| For Use With | Knx Systems | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Binary Input | ||
Product Type Input Module | ||
Series N 262 | ||
For Use With Knx Systems | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Supply Voltage 24V dc | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
The Siemens binary input device it features 8 potential-free inputs, making it suitable for processing binary signals such as signal contacts and door/window contacts. The inputs have potential-free contacts with internally generated polling voltage for seamless integration into a KNX system. With clear direct operating levels, it allows for easy simulation of input states during commissioning without the need for conventional switches or push-buttons. The device has a wide range of applications including lighting control, solar protection, HVAC control, system state signalling, and pulse counting. Its maintenance-free terminals enable easy connection of solid, stranded, and conductors.
8 potential-free inputs for processing binary signals
Internally generated polling voltage for seamless KNX system integration
Clear direct operating levels for easy simulation of input states
Wide range of applications for lighting control, solar protection, HVAC control, system state signalling, and pulse counting
Maintenance-free terminals for easy connection of various conductors
Related links
- Siemens N 262 Series Input Module for Use with Knx Systems
- Siemens N 262 Series Input Module for Use with Instabus Eib
- Siemens N 263 Series Input Module for Use with Knx Systems
- Siemens N 543 Series Adapter
- Siemens N 532 Series Adapter
- Siemens N 535 Series Adapter
- Siemens N 530 Series Adapter
- Siemens N 536 12 W Dimming Controller Switch Actuator, 230V ac
