Siemens N 536 12 W Dimming Controller Switch Actuator, 230V ac
- RS Stock No.:
- 287-8664
- Mfr. Part No.:
- N 536D51 / 5WG1536-1DB51
- Brand:
- Siemens
Subtotal (1 unit)*
$1,847.81
(exc. GST)
$2,032.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,847.81 |
*price indicative
- RS Stock No.:
- 287-8664
- Mfr. Part No.:
- N 536D51 / 5WG1536-1DB51
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Dimming Controller | |
| Controller Type | Switch Actuator | |
| Voltage | 230V ac | |
| Power Consumption | 12W | |
| Series | N 536 | |
| Power | 12W | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Dimming Controller | ||
Controller Type Switch Actuator | ||
Voltage 230V ac | ||
Power Consumption 12W | ||
Series N 536 | ||
Power 12W | ||
Standards/Approvals RoHS | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
The Siemens switching/dimming actuator designed for building automation and control. It is used to switch or dim loads using 1-10 volt control outputs. With a rated voltage of 230 V AC and a resistive load capacity of 16 A, it provides reliable performance for various applications. The device is rail-mounted and can be easily installed in arrangements and on 35-mm rails. It is a versatile solution for controlling and managing lighting systems in commercial and residential buildings. With its extensive control, override, and diagnostic functions, it offers flexibility and customization options to meet specific lighting requirements.
Can control dimmable electronic control gear (ECG Dynamic) for fluorescent lamps or LED drivers for LEDs
Direct switching on and off of AC 230 V for eight lamps (groups of lamps) with 8 switching contacts
Maintenance-free terminals for connecting and looping through solid, stranded, and fine-stranded conductors
Configurable dimming curves and various fade times for optimal dimming
Integrated 8-bit scene control and assignment of each output to up to 8 scenes
Switching cycle counting with threshold monitoring for switching cycles
Operating hours counter with threshold overrun warning
Ease of installation with rail-mounted design and standard IEC 60715 dimensions
Can be used with KNX PL-Link for enhanced functionality and compatibility
Related links
- Siemens N 536 7 W Dimming Controller Switch Actuator, 230V ac
- Siemens N 525 1.6 W Dimming Controller Switch Actuator 230V ac
- Siemens N 554D31 299 W Dimming Controller Dimming Controller 230V ac
- Siemens GAMMA instabus 170 mW Dimming Controller Switch Actuator, 230V ac
- Siemens 5WG1534 Lighting Controller Switch Actuator 230V
- Siemens JB Dimming Controller Switch Actuator, 24 V dc
- Schneider Electric KNX 350 W Dimming Controller Dimming Controller 230V
- Siemens N 532 Series Adapter
