Phoenix Contact AXL Series Communication Module for Use with PROFINET network
- RS Stock No.:
- 287-7839
- Distrelec Article No.:
- 303-48-026
- Mfr. Part No.:
- 2701519
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 287-7839
- Distrelec Article No.:
- 303-48-026
- Mfr. Part No.:
- 2701519
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Communication Module | |
| Accessory Type | IO-Link Master | |
| Series | AXL | |
| For Use With | PROFINET network | |
| IP Rating | IP67, IP65 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | cULus Listed | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Communication Module | ||
Accessory Type IO-Link Master | ||
Series AXL | ||
For Use With PROFINET network | ||
IP Rating IP67, IP65 | ||
Hazardous Area Certification No | ||
Standards/Approvals cULus Listed | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Axioline E PROFINET device is housed in metal and boasts 8 IO-Link ports alongside 4 digital inputs, all operating at 24 V DC. It utilizes M12 fast connection technology for efficient connectivity.
Diagnostic and status indicators
Short-circuit and overload protection of the sensor supply
IP65 and IP67 degree of protection
Related links
- Phoenix Contact AXL Series Communication Module for Use with Ethernet Network
- Phoenix Contact AXL Series Communication Module for Use with Axioline F Station
- Phoenix Contact AXL Series Communication Module for Use with Smart Element Interface
- Phoenix Contact AXL E Series Digital Input Terminal for Use with PROFINET Network 24 V dc
- Phoenix Contact AXL Series Digital I/O Module for Use with EtherNet/IP Network
- Phoenix Contact AXL Series Digital I/O Module for Use with EtherCAT Network
- Phoenix Contact AXL E Series Communication Module for Use with Sercos Network Digital, 24 V dc
- Phoenix Contact AXL Series Distribution Unit PROFINET, 30 m
