Phoenix Contact DE IB IL 24 PSDO 8 Series Safety Module for Use with SafetyBridge

Subtotal (1 unit)*

$869.02

(exc. GST)

$955.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$869.02

*price indicative

RS Stock No.:
286-1136
Mfr. Part No.:
2985631
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Safety Module

Product Type

Safety Module

Series

DE IB IL 24 PSDO 8

For Use With

SafetyBridge

IP Rating

IP20

Standards/Approvals

LR, NK, PRS, RINA, UAE-RoHS, ABS, BSH, BV, cULus, DNV GL

Hazardous Area Certification

REACh SVHC, China ROHS

Supply Voltage

7.5V

COO (Country of Origin):
DE
The Phoenix Contact Safety-related digital output module, is for SafetyBridge, INTERBUS-Safety, and PROFIsafe systems. The module has four safe digital outputs for two-channel assignment or eight safe digital outputs for single-channel assignment.

Environmental friendly

Each
$135.26
Each
$82.86
  • RS Stock No. 8017485
  • Mfr. Part No. 2861331
Each
$65.08

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy