Siemens, 6SL3202-0 480 V 11.4A Sine Wave Filter
- RS Stock No.:
- 287-3527
- Mfr. Part No.:
- 6SL3202-0AE21-0CA0
- Brand:
- Siemens
Subtotal (1 unit)*
$754.97
(exc. GST)
$830.47
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $754.97 |
*price indicative
- RS Stock No.:
- 287-3527
- Mfr. Part No.:
- 6SL3202-0AE21-0CA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Maximum Voltage Rating | 480 V | |
| Series | 6SL3202-0 | |
| Maximum Current Rating | 11.4A | |
| Dimensions | 270X154X70mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Voltage Rating 480 V | ||
Series 6SL3202-0 | ||
Maximum Current Rating 11.4A | ||
Dimensions 270X154X70mm | ||
- COO (Country of Origin):
- DE
The Siemens Output Reactor is rated for a current of 9.40 A with a power loss of 0.020 kW. For the power connection to the power module, it utilizes a cable with a conductor cross section of 1.50 mm² and a length of 0.40 m. For the power connection to the motor, it employs screw terminals with a conductor cross section of 6.00 mm².
IP00 degree protection
Related links
- Siemens, 6SL3202-0 480 V 9A Sine Wave Filter
- Siemens, 6SL3202-0 480 V 14A Sine Wave Filter
- Siemens, 6SL3202-0 480 V 20A Sine Wave Filter
- Siemens, 6SL3202-0 480 V 182A Sine Wave Filter
- Siemens, 6SL3202-0 480 V 33A Sine Wave Filter
- Siemens, 6SL3202-0 480 V 6A Sine Wave Filter
- Siemens, 6SL3202-0 480 V 61.8A Sine Wave Filter
- Siemens, 6SL3202-0 480 V 47A Sine Wave Filter
