Siemens BPZ Series Controller for Use with 1 Heating Circuit + ECS + Hot
- RS Stock No.:
- 282-5240
- Mfr. Part No.:
- RVL482 / BPZ:RVL482
- Brand:
- Siemens
Subtotal (1 unit)*
$5,608.13
(exc. GST)
$6,168.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,608.13 |
*price indicative
- RS Stock No.:
- 282-5240
- Mfr. Part No.:
- RVL482 / BPZ:RVL482
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Controller | |
| Accessory Type | Regulator | |
| Series | BPZ | |
| For Use With | 1 Heating Circuit + ECS + Hot | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Supply Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Controller | ||
Accessory Type Regulator | ||
Series BPZ | ||
For Use With 1 Heating Circuit + ECS + Hot | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Supply Voltage 230V ac | ||
- COO (Country of Origin):
- CH
Siemens Heating Controller for Boiler Temperature Control for Modulating or 2-Stage Burners with D.H.W. Heating, 230V AC Supply Voltage - BPZ:RVL482
This versatile Siemens heating controller for boiler temperature control is designed as a multifunctional and communicating heating controller suitable for both residential and non-residential buildings. With 12 inputs and 14 outputs, this controller offers precise and demand-compensated control of heating systems. The 230V AC supply voltage ensures efficient performance.
Features & Benefits
• It provides easy-to-use control for heating circuits with advanced demand-compensated features
• Offers precise control of the flow temperature based on outdoor temperature, ensuring optimal heating efficiency
• Efficiently controls boiler temperature based on heat demand signals
• Supports various heating systems including radiator, underfloor, and ceiling heating
• Includes optimisation functions and protective measures to enhance energy savings
Applications
• Ideal for heating zone control with demand-compensated features
• Suitable for interconnected heating systems with multiple zones and central or decentral d.h.w. heating plants
Can the Siemens RVL482 controller efficiently manage heating circuits with demand-compensated control?
Yes, the RVL482 provides precise control of heating systems with demand-compensated features.
Does the RVL482 support various types of heating systems?
Yes, it is suitable for radiator, underfloor, and ceiling heating systems.
How does the RVL482 ensure energy efficiency?
The controller includes optimisation functions and protective measures to enhance energy savings.
Is the RVL482 suitable for both residential and non-residential buildings?
Yes, it is designed for use in multifamily houses, single-family houses, and non-residential buildings.
Can the RVL482 support interconnected heating systems with multiple zones and d.h.w. heating?
Yes, the RVL482 is ideal for controlling interconnected heating systems with multiple zones and central or decentral d.h.w. heating plants.
- RS Stock No. 2825239
- Mfr. Part No. RVL481 / BPZ:RVL481
Each
$4,777.58
- RS Stock No. 2825241
- Mfr. Part No. RVP201.0 / BPZ:RVP201.0
Each
$2,160.00
- RS Stock No. 2825243
- Mfr. Part No. RVP360 / S55370-C139
Each
$4,272.46
- RS Stock No. 2878853
- Mfr. Part No. RVP350 / S55370-C137
Each
$4,898.51
Related links
- Siemens BPZ Series Controller for Use with 1 Heating Circuit + ECS
- Siemens BPZ Series Controller for Use with 1 Heating Circuit
- Siemens BPZ Series Controller for Use with 1 Analog Heating Circuit
- Siemens BPZ Series Controller for Use with Heating
- Siemens BPZ Series Controller
- Siemens BPZ Series 0 to 10 V DC, 24 V AC Output 24 V ac
- Siemens RVP350 Series Controller for Use with 1 Heating Circuit and d.h.w
- Siemens Manual Pneumatic Manual Control Valve BPZ Series, BPZ:VBF21.50












