Siemens 6ES7193 Series Adapter for Use with Single Mode Fiber Optic Cable
- RS Stock No.:
- 282-3533
- Mfr. Part No.:
- 6ES7193-6AG70-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$1,077.45
(exc. GST)
$1,185.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,077.45 |
*price indicative
- RS Stock No.:
- 282-3533
- Mfr. Part No.:
- 6ES7193-6AG70-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Adapter | |
| Accessory Type | Bus Adapter | |
| Series | 6ES7193 | |
| For Use With | Single Mode Fiber Optic Cable | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Adapter | ||
Accessory Type Bus Adapter | ||
Series 6ES7193 | ||
For Use With Single Mode Fiber Optic Cable | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Siemens 6ES7193 Series Adapter, For Use With Single Mode Fiber Optic Cable - 6ES7193-6AG70-0AA0
This adapter provides a bus Interface for linking single‑mode Fibre optic cable to control equipment in non‑hazardous locations. It functions as an accessory for industrial control systems, enabling optical signal connection between a Fibre run and a programmable logic controller input or network module. The component is intended for environments where certified hazardous‑area equipment is not required.
Features and Benefits:
• Bus adapter compatible with single‑mode Fibre delivering precise signal coupling
• Designed as a bus accessory to integrate with PLC interfaces
• Suited for industrial Fibre optic use while excluding hazardous‑area certification
• Designed as a bus accessory to integrate with PLC interfaces
• Suited for industrial Fibre optic use while excluding hazardous‑area certification
Applications
• Used with single‑mode Fibre optic cable in control racks
• Suitable for connection to PLC communication modules
• Ideal for industrial data links requiring a bus adapter Interface
• Suitable for connection to PLC communication modules
• Ideal for industrial data links requiring a bus adapter Interface
Can this adapter be used in explosive or classified locations?
It is not certified for hazardous areas and should not be installed in classified environments.
Which cable type does it accept for optical transmission?
It is intended specifically for single‑mode Fibre optic cable.
- RS Stock No. 2823531
- Mfr. Part No. 6ES7193-6AG50-0AA0
Each
$1,728.24
- RS Stock No. 2823532
- Mfr. Part No. 6ES7193-6AG60-0AA0
Each
$1,028.91
- RS Stock No. 0590859
- Mfr. Part No. X20IF1043-1
Each
$866.71
- RS Stock No. 0590756
- Mfr. Part No. X20HB2880
Each
$210.68
Related links
- Siemens 6ES7193 Series Adapter for Use with Single Mode Fiber Optic Cable
- RS PRO OS1 Single Mode Fibre Optic Cable Yellow, 1 m
- Fibre Optic Cable
- Siemens 6ES7193 Series Web Server Module for Use with ET 200SP
- Ethernet Media Converters
- Siemens SIMATIC DP Additional Terminal 6ES7193 Series Driver Board for Use with ET200iSP
- Siemens 6ES7193 Series Base Unit for Use with ET 200SP
- Siemens 6ES7193 Series Labelling Strip for Use with IO Module











