Siemens 6GT2891 Series Connecting Cable for Use with RF1000 Reader
- RS Stock No.:
- 252-5264
- Mfr. Part No.:
- 6GT28910UE50
- Brand:
- Siemens
Subtotal (1 unit)*
$42.30
(exc. GST)
$46.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.30 |
*price indicative
- RS Stock No.:
- 252-5264
- Mfr. Part No.:
- 6GT28910UE50
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Connecting Cable | |
| Accessory Type | USB Cable | |
| Series | 6GT2891 | |
| For Use With | RF1000 Reader | |
| Standards/Approvals | IEC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Connecting Cable | ||
Accessory Type USB Cable | ||
Series 6GT2891 | ||
For Use With RF1000 Reader | ||
Standards/Approvals IEC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Siemens 6GT2891 Series Connecting Cable, USB Cable Accessory Type - 6GT28910UE50
This connecting cable provides a USB Interface intended to link the RF1000 reader to host devices in industrial and laboratory contexts. It serves as a dedicated accessory to enable data and power transfer between the reader and compatible equipment while meeting recognised IEC standards for electrical installations.
Features and Benefits:
• USB Interface for direct connection to RF1000 reader improves data exchange speed
• Designed as an accessory cable to maintain system modularity
• Conforms to IEC standards to align with industrial installation criteria
• Non-hazardous area rating simplifies selection for standard environments
• Designed as an accessory cable to maintain system modularity
• Conforms to IEC standards to align with industrial installation criteria
• Non-hazardous area rating simplifies selection for standard environments
Applications
• Used with RF1000 reader for device-to-host communication
• Suitable for connecting industrial readers to control systems
• Ideal for installations requiring IEC-approved accessory components
• Can be used for routine data extraction from RF1000 units
• Suitable for connecting industrial readers to control systems
• Ideal for installations requiring IEC-approved accessory components
• Can be used for routine data extraction from RF1000 units
Is this cable rated for use in explosive atmospheres?
No, it is not certified for hazardous area applications and should only be used in standard environments.
Which connector type does it provide for the reader interface?
It supplies a USB connector intended specifically for connection to the RF1000 reader.
Does it carry any series or model compliance identifiers?
The accessory is associated with the designated series and is specified for use with the RF1000 reader while meeting IEC approval.
Can this cable be considered an integral component of the reader assembly?
It is supplied as a separate accessory intended to be attached to the reader rather than being built into the reader housing.
Related links
- Siemens 6GT2891 Series Connecting Cable for Use with RF1000
- Siemens 6GT2891 Series Connecting Cable for Use with For RF1000 Reader To PC or CPs
- Siemens 6GT2891 Series Connecting Cable for Use with RF600
- Siemens 6GT2891 Series Connecting Cable for Use with RF650R
- Siemens 6GT2891 Series Connecting Cable for Use with For Connecting An IO-Link Device To An IO-Link Master
- Siemens 6GT2891 Series Connecting Cable for Use with RF200/RF300
- Siemens 6GT2891 Series Connecting Cable for Use with RF200, RF300
- Siemens 6GT2891 Series Connecting Cable for Use with RF18XC RF160C, ASM 456
