WAGO 750 Series I/O Module, 120V

Subtotal (1 unit)*

$125.40

(exc. GST)

$137.94

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$125.40

*price indicative

RS Stock No.:
279-7494
Mfr. Part No.:
750-615
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

I/O Module

Output Power

120V

Series

750

IP Rating

IP20

Maximum Operating Temperature

55°C

Depth

69.8in

Standards/Approvals

CCCEx, EAC, INMETRO, UKEX, IECEX, UL, KC, ATEX

Width

12mm

The WAGO Power Supply having 120 VAC fuse holder. This supply module provides the I/O modules with the corresponding supply potential. The maximum current provided by the supply module is 6.3 A.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy