WAGO 750 Series Counter for Use with PLC
- RS Stock No.:
- 279-2850
- Distrelec Article No.:
- 110-50-726
- Mfr. Part No.:
- 750-404/000-004
- Brand:
- WAGO
Temporarily out of stock
- RS Stock No.:
- 279-2850
- Distrelec Article No.:
- 110-50-726
- Mfr. Part No.:
- 750-404/000-004
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Accessory Type | Counter | |
| Product Type | Counter | |
| Series | 750 | |
| For Use With | PLC | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL508 | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Accessory Type Counter | ||
Product Type Counter | ||
Series 750 | ||
For Use With PLC | ||
Hazardous Area Certification No | ||
Standards/Approvals UL508 | ||
Supply Voltage 24V dc | ||
The WAGO Up/Down counter records 24 V binary pulses and transmits the counter status to the fieldbus system. It has digital outputs DO 1 and DO 2 can be activated based on the counter status or via the control byte.
The control byte sets or resets the counter
A counter lock out is also possible
Related links
- WAGO 750 Series Counter for Use with PLC
- WAGO Analogue Input Module 750 Analogue 24V dc
- WAGO 750 Series Analog Input Module for Use with PLC
- WAGO 750 Series Analog Input Module for Use with PLC 24 V dc
- WAGO Interface Module 750 Differential 24V dc
- WAGO 750 Series I/O Module, 24V
- WAGO 753 Series Counter for Use with PLC
- WAGO 750 Series PLC Accessory
