WAGO 750 Series Counter for Use with PLC

Temporarily out of stock
RS Stock No.:
279-2848
Mfr. Part No.:
750-404/000-001
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Counter

Accessory Type

Counter

Series

750

For Use With

PLC

IP Rating

IP20

Standards/Approvals

UL Underwriters Laboratories Inc. (ORDINARY LOCATI ONS) UL 508 E175199 Sec.1, IECEx TUEV Nord Cert GmbH IEC 60079-0 IECEx TUN 14.0035 X (Ex ec IIC T4 Gc), EAC Brjansker Zertifizierungs stelle TP TC 012/2011

Hazardous Area Certification

EAC

Supply Voltage

24V dc

The WAGO Up counter records 24 V binary pulses and transmits the counter status to the fieldbus system. Counting is enabled and inhibited via the GATE input. Digital outputs DO 1 and DO 2 can be set using the control byte. The control byte sets or resets the counter.

RoHS compliant

Short circuit protection

IP20 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy