WAGO 750 Series Power Supply, 29W for Use with Intrinsically safe 750 Series Ex i Modules

Subtotal (1 unit)*

$1,553.46

(exc. GST)

$1,708.81

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,553.46

*price indicative

RS Stock No.:
279-7510
Mfr. Part No.:
750-625/000-001
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Power Supply

Series

750

Output Power

29W

For Use With

Intrinsically safe 750 Series Ex i Modules

IP Rating

IP20

Maximum Operating Temperature

55°C

Depth

70.9mm

Width

48mm

Standards/Approvals

-7, EN IEC 60079-0, -11

The WAGO Power Supply module powers all intrinsically safe 750 Series Ex i Modules. It also monitors the power supply to the downstream Ex i segment and separates the intrinsically safe from the non-intrinsically safe section of the WAGO I/O System 750. The input and output sides are electrically isolated from each other. The maximum current provided by the supply module is 1.0 A. When configuring the Ex i segment, the total current must not be exceeded.

DIN 35 rail mounting

Field supply connection type 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy