Siemens AS-I Data Decoupler Series Interface Module

Subtotal (1 unit)*

$386.36

(exc. GST)

$425.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$386.36

*price indicative

RS Stock No.:
271-9989
Mfr. Part No.:
3RK19011DE121AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Interface Module

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Depth

121.2mm

Standards/Approvals

CE

Series

AS-I Data Decoupler

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Siemens data decoupling module, the AS-Interface network and the transmission of data and power can be realized along one cable. The combination of data decoupling modules and standard power supply units is therefore a cost-efficient alternative to th

Degree Celsius of protection IP20

Version with screw or spring-loaded terminals

Options as single and double data decoupling

Integrated ground-fault detection

Related links