Subtotal (1 unit)*
$1,329.23
(exc. GST)
$1,462.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,329.23 |
*price indicative
- RS Stock No.:
- 866-965
- Mfr. Part No.:
- VE1833
- Brand:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Product Type | Transceiver | |
| Length | 166mm | |
| Wireless Range | 40m | |
| Batteries Included | No | |
| Height | 29mm | |
| Width | 124.9mm | |
| Communication Type | USB | |
| Standards/Approvals | RoHS | |
| Weight | 640g | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Product Type Transceiver | ||
Length 166mm | ||
Wireless Range 40m | ||
Batteries Included No | ||
Height 29mm | ||
Width 124.9mm | ||
Communication Type USB | ||
Standards/Approvals RoHS | ||
Weight 640g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Aten brand delivers a cutting-edge transceiver designed to extend uncompressed True 4K HDMI signals. This Compact unit supports flexible configuration to meet diverse AV setup requirements, ensuring high-quality signal transmission over distances up to 40 metres.
Extends uncompressed True 4K HDMI signals up to 40 m over a single Cat 6a cable
Compliant with HDBaseT 3.0 standards for high-quality video and audio signal transmission
Supports Advanced video formats including HDR, Dolby Vision, and Deep Colour
