Siemens Bus Connector for Use with PROFIBUS
- RS Stock No.:
- 265-8752
- Mfr. Part No.:
- 6GK15000AA10
- Brand:
- Siemens
Subtotal (1 unit)*
$632.82
(exc. GST)
$696.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $632.82 |
*price indicative
- RS Stock No.:
- 265-8752
- Mfr. Part No.:
- 6GK15000AA10
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Bus Connector | |
| Accessory Type | Bus Terminal | |
| For Use With | PROFIBUS | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Bus Connector | ||
Accessory Type Bus Terminal | ||
For Use With PROFIBUS | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens PROFIBUS bus terminal have transfer rates 9.6 Kbit/s to 12 Mbit/s. It is a plug-in cable length of 1.5 meter.
Screw terminals
Width: 50 mm
Height: 138 mm
Related links
- Siemens Bus Connector for Use with PROFIBUS
- Siemens RS485 Bus Connector Series Bus Connector for Use with PROFIBUS Bus Cable
- Siemens SIMATIC DP Series Bus Connector for Use with PROFIBUS Bus Cable
- Helmholz GmbH & Co. KG 972-1AA Series Bus Connector for Use with PROFIBUS Components (Compact RepeaterPROFIBUS
- Helmholz GmbH & Co. KG 972-7BA Series Bus Connector for Use with PROFIBUS Network
- Helmholz GmbH & Co. KG 972-6AA Series Bus Connector for Use with Profibus Cable
- Helmholz GmbH & Co. KG 972-0RB Series Bus Connector for Use with PROFIBUS device
- Helmholz GmbH & Co. KG 972-4AA Series Bus Connector for Use with Profibus Cable
