Helmholz GmbH & Co. KG 972-1AA Series Bus Connector for Use with PROFIBUS Components (Compact Repeater,NETLink,PROFIBUS
- RS Stock No.:
- 228-228
- Mfr. Part No.:
- 700-972-1AA02
- Brand:
- Helmholz GmbH & Co. KG
Subtotal (1 unit)*
$253.02
(exc. GST)
$278.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $253.02 |
*price indicative
- RS Stock No.:
- 228-228
- Mfr. Part No.:
- 700-972-1AA02
- Brand:
- Helmholz GmbH & Co. KG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helmholz GmbH & Co. KG | |
| Product Type | Bus Connector | |
| Accessory Type | Profibus Module | |
| Series | 972-1AA | |
| For Use With | PROFIBUS Components (Compact Repeater, NETLink, PROFIBUS Diagnostic Connector) | |
| IP Rating | IP20 | |
| Standards/Approvals | CE, UL | |
| Hazardous Area Certification | No | |
| Communication Protocol | Profibus | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Helmholz GmbH & Co. KG | ||
Product Type Bus Connector | ||
Accessory Type Profibus Module | ||
Series 972-1AA | ||
For Use With PROFIBUS Components (Compact Repeater, NETLink, PROFIBUS Diagnostic Connector) | ||
IP Rating IP20 | ||
Standards/Approvals CE, UL | ||
Hazardous Area Certification No | ||
Communication Protocol Profibus | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- DE
The Helmholz GmbH & Co. KG Innovative FLEXtra profiPoint is engineered to enhance your PROFIBUS network by delivering reliable power supply independently from bus participants. Its design facilitates seamless integration, whether as an active measurement point or a bus terminator, making it a versatile choice for various applications. The units active terminating resistor functionality allows for flexible management of bus system participants, ensuring uninterrupted performance. Equipped with an integrated LED, users can easily monitor its operational status, while the ability to connect via a standard PROFIBUS connector simplifies installation and maintenance.
Supports active measurement and termination
Integrated LED for real time status
Compatible with standard PROFIBUS connectors
Allows flexible switching without disruptions
Durable casing for varied conditions
Compact design for tight spaces
Related links
- Helmholz GmbH & Co. KG 972-1XA Series Bus Connector for Use with Active PROFIBUS components (Compact
- Helmholz GmbH & Co. KG 972-7BA Series Bus Connector for Use with PROFIBUS Network
- Helmholz GmbH & Co. KG 972-0RB Series Bus Connector for Use with PROFIBUS device
- Helmholz GmbH & Co. KG 972-6AA Series Bus Connector for Use with Profibus Cable
- Helmholz GmbH & Co. KG 972-4AA Series Bus Connector for Use with Profibus Cable
- Helmholz GmbH & Co. KG 972-2AA Series Bus Connector for Use with Profibus Cable
- Helmholz GmbH & Co. KG 972-2XA Series Bus Connector for Use with Profibus Cable
- Helmholz GmbH & Co. KG 972-7BB Series Bus Connector for Use with CAN Bus Participant
