Siemens SIPLUS Series Logic Module for Use with SIPLUS
- RS Stock No.:
- 264-1157
- Mfr. Part No.:
- 6AG16478BE724HA1
- Brand:
- Siemens
Subtotal (1 unit)*
$20,972.74
(exc. GST)
$23,070.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20,972.74 |
*price indicative
- RS Stock No.:
- 264-1157
- Mfr. Part No.:
- 6AG16478BE724HA1
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Industrial PC | |
| Product Type | Logic Module | |
| Series | SIPLUS | |
| For Use With | SIPLUS | |
| IP Rating | IP40 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Communication Protocol | Ethernet | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Industrial PC | ||
Product Type Logic Module | ||
Series SIPLUS | ||
For Use With SIPLUS | ||
IP Rating IP40 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Communication Protocol Ethernet | ||
- COO (Country of Origin):
- DE
The Siemens SIPLUS IPC 227E ET has conformal coating. It has 1x display port, 2x 10/100/1000 Mbps Ethernet RJ45, 1x USB3.0, 3x USB2.0, and CFast slot.
Intel Atom E3845 processor
SSD drive
IP40 protected
Related links
- Siemens SIPLUS Series Logic Module for Use with SIPLUS
- Siemens SIPLUS Series Display Module for Use with SIPLUS
- Siemens SIPLUS Series Terminating Resistor for Use with SIPLUS
- Siemens SIPLUS Series Power Supply for Use with SIPLUS
- Siemens SIPLUS Series Coupler for Use with SIPLUS
- Siemens SIPLUS Series Bus Connector for Use with SIPLUS
- Siemens SIPLUS Series Connector for Use with SIPLUS
- Siemens SIPLUS Series Controller for Use with SIPLUS
