Siemens SIPLUS Series Power Supply for Use with SIPLUS
- RS Stock No.:
- 253-7355
- Mfr. Part No.:
- 6AG14362BA107AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$1,635.65
(exc. GST)
$1,799.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,635.65 |
*price indicative
- RS Stock No.:
- 253-7355
- Mfr. Part No.:
- 6AG14362BA107AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Power Supply | |
| Series | SIPLUS | |
| For Use With | SIPLUS | |
| IP Rating | IP20 | |
| Standards/Approvals | CE/EN/IEC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Power Supply | ||
Series SIPLUS | ||
For Use With SIPLUS | ||
IP Rating IP20 | ||
Standards/Approvals CE/EN/IEC | ||
- COO (Country of Origin):
- DE
The Siemens SIPLUS PS PSU300S 20 A based on 6EP1436-2BA10 with conformal coating is a stabilized power supply with input 400-500 V 3 AC and output 24 V DC/20 A. Ambient temperature is -40 to +70 °C.
Stabilized power supply
Input 400-500 V 3 AC
Output 24 V DC/20 A
- RS Stock No. 2537353
- Mfr. Part No. 6AG14332BA207AA0
Each
$1,372.67
- RS Stock No. 2537389
- Mfr. Part No. 6AG23330SB004AY0
Each
$1,372.88
- RS Stock No. 2537354
- Mfr. Part No. 6AG14342BA207AA0
Each
$1,519.33
- RS Stock No. 2553755
- Mfr. Part No. 6AG14070KA027AA0
Each
$6,014.80












