Siemens SIMATIC S7-1500 ET 200 Series Display Module for Use with SIPLUS CPU 1511
- RS Stock No.:
- 243-3974
- Mfr. Part No.:
- 6AG1591-1AA01-2AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$837.13
(exc. GST)
$920.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $837.13 |
*price indicative
- RS Stock No.:
- 243-3974
- Mfr. Part No.:
- 6AG1591-1AA01-2AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Display Unit | |
| Product Type | Display Module | |
| Series | SIMATIC S7-1500 ET 200 | |
| For Use With | SIPLUS CPU 1511 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Display Unit | ||
Product Type Display Module | ||
Series SIMATIC S7-1500 ET 200 | ||
For Use With SIPLUS CPU 1511 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Siemens SIPLUS display V2 front flap for SIPLUS CPU 1511 (F)-1 PN and CPU 1513 (F)-1 PN.
Resistant to commercially available coolants and lubricants
Protection against fouling acc. to EN 60664-3
Related links
- Siemens SIMATIC S7-1500 ET 200 Series Display Module for Use with 1516 1518, SIPLUS CPU 1515
- Siemens SIMATIC S7-1500 ET 200 Series Cover for Use with 1516 1518, SIPLUS CPUs 1515
- Siemens SIMATIC S7-1500 ET 200 Series Counting Module for Use with SIMATIC S7-1500
- Siemens SIMATIC S7-1500 ET 200 Series Counter for Use with 24 V Incremental Encoder or Pulse Generator
- Siemens SIMATIC S7-1500 ET 200 Series Digital Output Module for Use with SIPLUS Extreme Rail
- Siemens SIMATIC S7-1500 ET 200 Series Backplane for Use with SIMATIC S7-1500
- Siemens SIMATIC S7-1500 ET 200 Series Shield Connecting Element for Use with SIMATIC S7-1500
- Siemens SIMATIC S7-1500 ET 200 Series Communication Module for Use with SIMATIC S7-1500
