Siemens SIMATIC Series PLC Cable
- RS Stock No.:
- 256-7197
- Mfr. Part No.:
- 6ES79001AA000XA0
- Brand:
- Siemens
Subtotal (1 unit)*
$64.31
(exc. GST)
$70.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.31 |
*price indicative
- RS Stock No.:
- 256-7197
- Mfr. Part No.:
- 6ES79001AA000XA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PLC Cable | |
| Accessory Type | Cable | |
| Series | SIMATIC | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CCC, CE, CSA, EAC, KC, RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PLC Cable | ||
Accessory Type Cable | ||
Series SIMATIC | ||
Hazardous Area Certification No | ||
Standards/Approvals CCC, CE, CSA, EAC, KC, RoHS | ||
- COO (Country of Origin):
- AT
The Siemens IEC cable for Germany is operated at voltage of 230V AC and angled Socket for Germany, France, Spain, The Netherlands, Belgium, Sweden, Austria, Finland for devices with corresponding interface.
Ambient temperature during operation -10 °C to 50 °C
Color of cable sheath Black
Related links
- Siemens SIMATIC Series PLC Cable
- Siemens SIMATIC Series PLC Cable for Use with DC Interfaces
- Siemens SIMATIC Series PLC Cable for Use with IPC and Power Supplies
- Siemens SIMATIC Series PLC Cable for Use with Mobile Panel IWLAN
- Siemens SIMATIC Series PLC Cable for Use with RF120C
- Siemens SIMATIC Series PLC Cable for Use with KTPX00(F)
- Siemens SIMATIC Series PLC Cable for Use with PG, SIMATIC S7
- Siemens SIMATIC Series PLC Cable for Use with Field PG M6/M5/M4/M2











