Siemens SIMATIC Series PLC Cable
- RS Stock No.:
- 256-7192
- Mfr. Part No.:
- 6ES79000BA000XA0
- Brand:
- Siemens
Subtotal (1 unit)*
$64.31
(exc. GST)
$70.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.31 |
*price indicative
- RS Stock No.:
- 256-7192
- Mfr. Part No.:
- 6ES79000BA000XA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PLC Cable | |
| Accessory Type | Cable | |
| Series | SIMATIC | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, KC, CSA, RoHS, CCC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PLC Cable | ||
Accessory Type Cable | ||
Series SIMATIC | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, KC, CSA, RoHS, CCC | ||
- COO (Country of Origin):
- AT
The Siemens AC IEC cable united kingdom. It has 90° male BS 1363 to 180° female (3-pole, C13) for united kingdom.
IP65 protection class
169 HMI/IPC devices
Related links
- Siemens SIMATIC Series PLC Cable
- Siemens SIMATIC Series PLC Cable for Use with DC Interfaces
- Siemens SIMATIC Series PLC Cable for Use with IPC and Power Supplies
- Siemens SIMATIC Series PLC Cable for Use with PG, SIMATIC S7
- Siemens SIMATIC Series PLC Cable for Use with Field PG M6/M5/M4/M2
- Siemens SIMATIC Series PLC Cable for Use with Mobile Panel IWLAN
- Siemens SIMATIC Series PLC Cable for Use with RF120C
- Siemens SIMATIC Series PLC Cable for Use with KTPX00(F)
