Siemens SIMATIC Series Software for Use with SIMATIC

Subtotal (1 unit)*

$1,971.90

(exc. GST)

$2,169.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,971.90

*price indicative

RS Stock No.:
256-0272
Distrelec Article No.:
302-64-211
Mfr. Part No.:
6ES78104CC120YE5
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Software

Accessory Type

Software

Series

SIMATIC

For Use With

SIMATIC

Standards/Approvals

REACh Regulation, RoHS Directive, WEEE

Hazardous Area Certification

No

COO (Country of Origin):
DE

Siemens SIMATIC Series Software, Upgrade From V5.3 to V5.7 - 6ES78104CC120YE5


This software provides a floating single-user licence upgrade for SIMATIC STEP 7, enabling migration from V5.3 to V5.7 for system engineering tasks. Supplied on DVDs with a licence key on a USB flash drive, it runs on current Windows client and server platforms and supports multiple European languages, making it suitable for industrial automation environments that use S7-300/400 and C7 hardware.

Features & Benefits


• Floating licence on USB enables portable licence management
• Supports Windows 10/11 Professional and Enterprise for deployment
• Executable on Windows Server 2016/2019/2022 for centralised engineering
• Supplied as a set containing DVDs and USB for on-site installation
• Five-language Interface improves multinational engineering efficiency

**Applications**


• Suitable for upgrading S7-300/400 automation projects to V5.7
• Ideal for single-user engineering workstations in control rooms
• Used with Windows Server for centralised project deployment

Which operating systems are supported for client installations?


It runs on Windows 10 and Windows 11 editions labelled Professional and Enterprise.

How is the licence delivered for use on different machines?


The licence is provided as a floating key on a USB flash drive permitting transfer between authorised hosts.

What media and documentation are provided for installation?


Installation files and user documentation are furnished on DVDs with the licence on USB.

Which hardware platforms are referenced for compatibility?


Reference hardware includes S7-300, S7-400 and C7 control systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy