Siemens SIMATIC Series License for Use with SIMATIC
- RS Stock No.:
- 256-0304
- Mfr. Part No.:
- 6ES78701AA010YA1
- Brand:
- Siemens
Subtotal (1 unit)*
$3,807.22
(exc. GST)
$4,187.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,807.22 |
*price indicative
- RS Stock No.:
- 256-0304
- Mfr. Part No.:
- 6ES78701AA010YA1
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | License | |
| Accessory Type | License | |
| Series | SIMATIC | |
| For Use With | SIMATIC | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EL, IEC 61131, REACH, RoHS | |
| Communication Protocol | Modbus | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type License | ||
Accessory Type License | ||
Series SIMATIC | ||
For Use With SIMATIC | ||
Hazardous Area Certification No | ||
Standards/Approvals EL, IEC 61131, REACH, RoHS | ||
Communication Protocol Modbus | ||
- COO (Country of Origin):
- DE
Siemens SIMATIC Series License, Modbus Communication Protocol - 6ES78701AA010YA1
This licence enables Modbus communication functionality for SIMATIC environments, providing protocol support required to integrate Modbus devices into programmable controller systems. It is designed as an accessory to extend SIMATIC capabilities within industrial automation setups and adheres to relevant electrical and manufacturing standards.
Features and Benefits:
• Enables Modbus protocol support for SIMATIC systems, improving connectivity
• Provides software authorisation for SIMATIC integration, reducing configuration time
• Complies with IEC 61131 standards, supporting PLC programming consistency
• Meets EL certification requirements, ensuring specified electrical conformity
• Conforms to RoHS and REACH requirements, reducing hazardous substance risk
• Provides software authorisation for SIMATIC integration, reducing configuration time
• Complies with IEC 61131 standards, supporting PLC programming consistency
• Meets EL certification requirements, ensuring specified electrical conformity
• Conforms to RoHS and REACH requirements, reducing hazardous substance risk
Applications
• Suitable for connecting Modbus field devices to SIMATIC controllers
• Ideal for adding protocol support in industrial automation projects
• Used with SIMATIC setups requiring IEC 61131-aligned software licensing
• Can be used for regulatory-compliant installations with RoHS and REACH needs
• Suitable for deployments needing EL-certified communication components
• Ideal for adding protocol support in industrial automation projects
• Used with SIMATIC setups requiring IEC 61131-aligned software licensing
• Can be used for regulatory-compliant installations with RoHS and REACH needs
• Suitable for deployments needing EL-certified communication components
What protocols does it enable within controller networks?
It activates the Modbus communication protocol so SIMATIC controllers can exchange data with Modbus-compatible devices.
Which compliance standards are addressed by this accessory?
It meets IEC 61131 for control-programme standards and adheres to EL certification Plus RoHS and REACH material restrictions.
How is the product categorised for system use?
It is provided as a licence-type accessory intended for use with SIMATIC software and hardware to extend protocol functionality.
Can this licence be described as part of industrial automation toolsets?
Yes, it functions as a software licence component to support industrial automation implementations requiring Modbus integration.
Related links
- Siemens SIMATIC Series License for Use with SIMATIC
- Siemens SIMATIC Series License for Use with SIMATIC IPC
- Siemens SIMATIC Series Software for Use with SIMATIC
- Schneider Electric ESE Series License for Use with Lexium P
- Siemens SIMATIC Series Plug for Use with SIMATIC
- Siemens SIMATIC Series Manual for Use with SIMATIC
- Siemens SIMATIC Series Coupler for Use with SIMATIC
- RS PRO 175mm LCD Inclinometer
