Siemens 6ES7431 Series Analogue Module for Use with S7-400

Subtotal (1 unit)*

$5,418.09

(exc. GST)

$5,959.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,418.09

*price indicative

RS Stock No.:
255-3769
Mfr. Part No.:
6AG14310HH004AB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Analogue Module

Accessory Type

Analogue I/O Module

Series

6ES7431

For Use With

S7-400

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens SIPLUS S7-400 SM 431 16AI has conformal coating and high reliability.

Ambient temperature during operation at min - 0 °C & at max-60°C

Ambient temperature during storage/transportation at min -40 °C at max - 70 °C

Type 1 protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy