Siemens SIWAREX WP241 Series Analogue Module for Use with SIMATIC S7-1200
- RS Stock No.:
- 223-3865
- Mfr. Part No.:
- 7MH4960-4AA01
- Brand:
- Siemens
Subtotal (1 unit)*
$2,136.82
(exc. GST)
$2,350.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,136.82 |
*price indicative
- RS Stock No.:
- 223-3865
- Mfr. Part No.:
- 7MH4960-4AA01
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Analogue Module | |
| Accessory Type | Weighing Module | |
| Series | SIWAREX WP241 | |
| For Use With | SIMATIC S7-1200 | |
| IP Rating | IP20 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Communication Protocol | I/O | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Analogue Module | ||
Accessory Type Weighing Module | ||
Series SIWAREX WP241 | ||
For Use With SIMATIC S7-1200 | ||
IP Rating IP20 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Communication Protocol I/O | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Siemens SIWAREX WP241 is a flexible weighing module for belt scales. The compact module is easy to install in the SIMATIC S7‑1200 automation system. It can also be operated as a stand-alone module, i.e. without a SIMATIC CPU.
Uniform design technology and consistent communication in SIMATIC S7‑1200
Uniform configuration with TIA Portal
Operation without SIMATIC CPU possible
Direct connection of an operator panel via Ethernet
Four digital inputs and outputs, one analogue output
Related links
- Siemens SIWAREX WP251 Series Analogue Module for Use with SIMATIC S7-1200
- Siemens SIWAREX WT241 Series Analogue Module for Use with SIMATIC Series
- Siemens SIMATIC S7-1200 Series Analogue Output Module for Use with SIMATIC DP
- Siemens PLC Expansion Module Digital Digital, Analogue for use with S7-1200 Series
- Siemens SIMATIC S7-1200 Series PLC CPU 14-Input, Analogue Input
- Siemens SIMATIC S7-1200 Series PLC CPU 14-Input, Analogue Input
- Siemens SIMATIC S7-1200 Series PLC CPU 8-Input, Analogue Input
- Siemens SIMATIC S7-1200 Series PLC CPU 6-Input, Analogue Input
