Siemens 6AV Series Display - 18.5 in, TFT Display, 1366 x 768 pixel
- RS Stock No.:
- 625-477
- Mfr. Part No.:
- 6AV2124-0UC24-0BX1
- Brand:
- Siemens
Subtotal (1 unit)*
$14,161.02
(exc. GST)
$15,577.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14,161.02 |
*price indicative
- RS Stock No.:
- 625-477
- Mfr. Part No.:
- 6AV2124-0UC24-0BX1
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | 6AV | |
| Product Type | Display | |
| Display Type | TFT | |
| Display Resolution | 1366 x 768 pixel | |
| Number of Ports | 2 | |
| Port Type | Ethernet, USB | |
| Minimum Operating Temperature | 0°C | |
| Onboard Memory | 24MB | |
| Maximum Operating Temperature | 45°C | |
| Backlighting | Yes | |
| Diagonal Display Size | 18.5in | |
| Width | 462mm | |
| Standards/Approvals | KC, cULus, RCM, CE, FM | |
| Depth | 163mm | |
| Length | 620mm | |
| IP Rating | IP65 | |
| Hazardous Area Certification | IECEx, ATEX | |
| Display Colour | 16.7 Million | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series 6AV | ||
Product Type Display | ||
Display Type TFT | ||
Display Resolution 1366 x 768 pixel | ||
Number of Ports 2 | ||
Port Type Ethernet, USB | ||
Minimum Operating Temperature 0°C | ||
Onboard Memory 24MB | ||
Maximum Operating Temperature 45°C | ||
Backlighting Yes | ||
Diagonal Display Size 18.5in | ||
Width 462mm | ||
Standards/Approvals KC, cULus, RCM, CE, FM | ||
Depth 163mm | ||
Length 620mm | ||
IP Rating IP65 | ||
Hazardous Area Certification IECEx, ATEX | ||
Display Colour 16.7 Million | ||
- COO (Country of Origin):
- DE
The Siemens Sophisticated HMI designed to enhance user interaction with industrial automation processes. Featuring a sleek 19-inch widescreen TFT display, this state-of-the-art panel boasts unparalleled touch responsiveness and vivid colors for an immersive user experience. Its ergonomic design allows for mounting flexibility, adapting seamlessly to various operational environments. Capable of running Windows Embedded Compact 2013, the TP1900 Comfort PRO supports a robust array of protocols, ensuring compatibility across diverse systems. With a high level of configurability and support for multiple languages, this panel is tailored for both complex applications and straightforward use cases. Built with durability in mind, it is suited for industrial settings and can withstand environmental challenges while delivering consistent performance. Whether for monitoring or control, this HMI stands out as an essential tool for enhancing operational efficiency.
Offers a high-resolution display for detailed visuals
Designed for versatile mounting options to fit your workspace
Supports a wide range of communication protocols for connectivity
Includes a durable design with IP65 protection for tough environments
Features touchscreen technology for intuitive operation
Related links
- Siemens 6AV TFT Display, 1366 x 768 pixel
- Siemens 6AV Series Display - 18.5 in 1366 x 768 pixel
- Siemens 6AV Series HMI Display - 21.5 in 1366 x 768 pixel
- Siemens SIMATIC TFT Display, 1366 x 768 pixel
- Siemens PXM50.E Series Display Panel - 15.6 in 1366 x 768 pixel
- Siemens PXM50 Series Display Panel - 15.6 in 1366 x 768 pixel
- Siemens SIMATIC Series Display - 15.6 in 1366 x 768 pixel
- Siemens TP1900 Comfort Series HMI Panel - 18.5 in 1366 x 768 pixel
