Eaton, EU4A Series RJ45 Connector Connecting Cable for Use with EC4E, EC4P, MFD-CP4-CO, UL, CSA Standard
- RS Stock No.:
- 229-372
- Mfr. Part No.:
- 115387 EU4A-RJ45-CAB2
- Brand:
- Eaton
Subtotal (1 unit)*
$117.25
(exc. GST)
$128.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $117.25 |
*price indicative
- RS Stock No.:
- 229-372
- Mfr. Part No.:
- 115387 EU4A-RJ45-CAB2
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Sub Type | Connecting Cable | |
| Product Type | Connecting Cable | |
| Accessory Type | RJ45 Connector | |
| For Use With | EC4E, EC4P, MFD-CP4-CO | |
| Series | EU4A | |
| Depth | 200mm | |
| Width | 10mm | |
| Hazardous Area Certification | No | |
| Height | 120mm | |
| Standards/Approvals | UL, CSA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Sub Type Connecting Cable | ||
Product Type Connecting Cable | ||
Accessory Type RJ45 Connector | ||
For Use With EC4E, EC4P, MFD-CP4-CO | ||
Series EU4A | ||
Depth 200mm | ||
Width 10mm | ||
Hazardous Area Certification No | ||
Height 120mm | ||
Standards/Approvals UL, CSA | ||
- COO (Country of Origin):
- DE
The Eaton connecting cable is an essential component for reliable communication between devices within your system. Designed for optimal performance, it facilitates seamless connectivity between the EC4P and the MFD-CP4-CO or EC4E terminal block. This cable is built with precision to ensure durability and outstanding signal transmission. With a length of 2m, it provides the flexibility required for various configurations and installations. The quality materials used in its construction meet strict product standards, ensuring that your operations remain efficient and effective. When you need a dependable accessory that can withstand the rigours of industrial environments, this connecting cable stands out as a premier choice.
Ideal for connecting EC4P with MFD-CP4-CO or EC4E terminal blocks
Meets rigorous product standards for enhanced reliability
Features corrosion resistance for longevity
Optimised for both digital and analogue signal transmission
Designed to function in varying ambient temperatures from 0 °C to 55 °C
Offers eight-pole input capability to maximise connectivity options
Lightweight design enhances ease of installation and handling
Thermal stability ensures consistent performance under heat
Protective features safeguard against electric shocks
Suited for panel builders who require high-quality components
Related links
- Eaton EU4A Series Cable for Use with XC100 XC200
- Eaton EU4A Series PLC Cable for Use with XC100 XC200
- Omron UL, CSA Standard
- Eaton 106409 Series PLC Expansion Module for Use with EC4P
- Eaton CE IEC/EN 60529, UL 508 Standard
- Omron UL CSA IEC, RoHS Standard
- Eaton FPG Series Thermoplastic Fuse Cover CE CSA
- Eaton RMQ Titan M22 Series Red Momentary Push Button Head IP66 IP69K CSA
