Siemens Power Distribution Module SIPLUS AC

Subtotal (1 unit)*

$36,689.50

(exc. GST)

$40,358.45

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$36,689.50

*price indicative

RS Stock No.:
253-7339
Mfr. Part No.:
6AG12101PE312UL0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Power Distribution Module

Input Type

AC

Maximum Operating Temperature

50°C

Length

708mm

Series

SIPLUS

Depth

357mm

Standards/Approvals

EN, CE

Width

305mm

COO (Country of Origin):
DE
The Siemens SIPLUS G120 PM240-2 IP20-FSF-U-400V 75 kW based on 6SL3210-1PE31-5UL0 with conformal coating. The ambient temperature is -20…+50 °C. Unfiltered with

integrated braking chopper 380-480 V 3 AC +10/-20% 47-63 Hz. The degree of protection is IP20.

Degree of protection IP20

Unfiltered with integrated braking chopper 380-480 V 3 AC +10/-20% 47-63 Hz

Ambient temperature is -20…+50 °C

Related links