Schneider Electric STB Series Analog Input Module for Use with Mounting Base STBXBA2000, Power Distribution Module

Subtotal (1 unit)*

$1,646.89

(exc. GST)

$1,811.58

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 10 unit(s), ready to ship
Units
Per unit
1 +$1,646.89

*price indicative

RS Stock No.:
230-6853
Mfr. Part No.:
STBACI1400K
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

RoHS Status: Exempt

COO (Country of Origin):
ID
The Schneider Electric range of product Modicon STB distributed I/O solution, product or component type is standard analog input kit. It has a 8 analogue input number and 15 bits + sign analogue input resolution. Type of filter Single low pass input filter 985 Hz.

Green Premium product
Mercury free
Warranty 18 months

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy