Siemens SIPLUS Series Power Supply for Use with SIPLUS

Subtotal (1 unit)*

$1,372.88

(exc. GST)

$1,510.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,372.88

*price indicative

RS Stock No.:
253-7389
Mfr. Part No.:
6AG23330SB004AY0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Power Supply

Series

SIPLUS

For Use With

SIPLUS

IP Rating

IP20

Depth

125mm

Standards/Approvals

EN

COO (Country of Origin):
DE
The Siemens SIPLUS PS PSU2600 24V/5A TX rail with input 110 V DC and output 24 V DC/5 A.

OT4 with ST1/2 (+85 °C for 10 minutes)

Input 110 V DC and output 24 V DC/5 A.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy