Siemens SIMATIC S7 Series Connection Module for Use with SIMATIC S7-300 / S7-1500
- RS Stock No.:
- 253-0795
- Mfr. Part No.:
- 6ES79242AK200BC0
- Brand:
- Siemens
Subtotal (1 unit)*
$191.62
(exc. GST)
$210.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $191.62 |
*price indicative
- RS Stock No.:
- 253-0795
- Mfr. Part No.:
- 6ES79242AK200BC0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Digital I/O Module | |
| Product Type | Connection Module | |
| Series | SIMATIC S7 | |
| For Use With | SIMATIC S7-300 / S7-1500 | |
| Hazardous Area Certification | UL | |
| Standards/Approvals | UL, IEC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Digital I/O Module | ||
Product Type Connection Module | ||
Series SIMATIC S7 | ||
For Use With SIMATIC S7-300 / S7-1500 | ||
Hazardous Area Certification UL | ||
Standards/Approvals UL, IEC | ||
- COO (Country of Origin):
- RO
The Siemens terminal block digital connection module is a fully modular connection for SIMATIC S7-300 / 1500 is used instead of conventional terminal blocks and act as the interface between the PLC and signals from the field.
TP1 DI-M reading
32 channels digital I/O
Push-in terminal with LED
- RS Stock No. 2530794
- Mfr. Part No. 6ES79242AK200BA0
Each
$175.32
- RS Stock No. 2530787
- Mfr. Part No. 6ES79240CH200BC0
Each
$164.47
- RS Stock No. 2530766
- Mfr. Part No. 6ES79240AA200AA0
Each
$61.91
- RS Stock No. 2530790
- Mfr. Part No. 6ES79242AA200AA0
Each
$121.37
Related links
- Siemens SIMATIC S7 Series Connection Module for Use with SIMATIC S7-300 / S7-1500
- Siemens SIMATIC S7 Series Connector for Use with SIMATIC S7-300/S7-1500
- Siemens Connection Module for Use with SIMATIC S7-300 / S7-1500
- Siemens SIMATIC S7 Series Connecting Cable for Use with SIMATIC S7-300 / S7-1500 Digital I/O Modules
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO 175mm LCD Inclinometer
- IDC Tools
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge












